HSP053-4M5

DigiKey Part Number
497-18022-2-ND - Tape & Reel (TR)
497-18022-1-ND - Cut Tape (CT)
497-18022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP053-4M5
Description
TVS DIODE 5VWM 5UQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-uQFN (1.3x0.8)
EDA/CAD Models
HSP053-4M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
HDMI, USB
Capacitance @ Frequency
0.35pF @ 200MHz ~ 2.5GHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.42200¥24.22
100¥1.22240¥122.24
500¥0.99732¥498.66
1,000¥0.73995¥739.95
2,000¥0.62255¥1,245.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥0.59520¥3,571.20
12,000¥0.51476¥6,177.12
30,000¥0.50511¥15,153.30
60,000¥0.41824¥25,094.40
150,000¥0.41181¥61,771.50
Manufacturers Standard Package