TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiToshiba Semiconductor and Storage
Series
-SM24CANB, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V (Max)24V (Min)
Voltage - Breakdown (Min)
5V26.2V26.7V-
Voltage - Clamping (Max) @ Ipp
11.5V44V50V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)8A (8/20µs)10A (8/20µs)-
Power - Peak Pulse
350W500W-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz15pF @ 1MHz30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-
Package / Case
SC-70, SOT-323SOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-923SOT-23-3SOT-23-3 (TO-236)USM
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
186,745
In Stock
1 : ¥1.97000
Cut Tape (CT)
8,000 : ¥0.30428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT 23-3
SZNUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
25,069
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
-
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
SM24CANB-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
41,989
In Stock
1 : ¥5.99000
Cut Tape (CT)
3,000 : ¥2.26727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
10A (8/20µs)
500W
No
CAN
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.42308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
2
-
5V (Max)
-
-
-
-
No
General Purpose
2.5pF @ 1MHz
-
-
-
Surface Mount
SC-70, SOT-323
USM
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.