RCLAMP3371ZCTFT

DigiKey Part Number
600-RCLAMP3371ZCTFTTR-ND - Tape & Reel (TR)
600-RCLAMP3371ZCTFTCT-ND - Cut Tape (CT)
600-RCLAMP3371ZCTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3371ZCTFT
Description
1-LINE 3.3V 0.25PF ESD SLP0603P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
9A (8/20µs)
Power - Peak Pulse
65W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.23pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.34300¥43.43
100¥3.01790¥301.79
500¥2.35654¥1,178.27
1,000¥1.91543¥1,915.43
2,000¥1.71228¥3,424.56
5,000¥1.62521¥8,126.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.50913¥22,636.95
30,000¥1.47430¥44,229.00
Manufacturers Standard Package