TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,714 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V | 24.4V | 35.5V | 6.34A | 225W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
8,540 In Stock 42,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V | 17.8V | 26V | 8.65A | 225W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | POWERDI®123 | PowerDI™ 123 |