SMCJ1.5KE43CA-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE43CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE43CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE43CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE43CA-TP |
Description | TVS DIODE 36.8VWM 59.3VC DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 25.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.15750 | ¥215.75 |
500 | ¥1.68466 | ¥842.33 |
1,000 | ¥1.36923 | ¥1,369.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22403 | ¥3,672.09 |
6,000 | ¥1.16180 | ¥6,970.80 |
9,000 | ¥1.07881 | ¥9,709.29 |
30,000 | ¥1.05391 | ¥31,617.30 |
75,000 | ¥1.02705 | ¥77,028.75 |