SESD0402X1BN-0015-096

DigiKey Part Number
SESD0402X1BN-0015-096TR-ND - Tape & Reel (TR)
SESD0402X1BN-0015-096CT-ND - Cut Tape (CT)
SESD0402X1BN-0015-096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD0402X1BN-0015-096
Description
TVS DIODE 7VWM 14VC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9.6V (Typ)
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.15pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.94900¥39.49
100¥2.74370¥274.37
500¥2.14194¥1,070.97
1,000¥1.74097¥1,740.97
2,000¥1.55629¥3,112.58
5,000¥1.47717¥7,385.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.37166¥13,716.60
30,000¥1.34001¥40,200.30
50,000¥1.29780¥64,890.00
Manufacturers Standard Package