TVS Diodes

Results: 4
Manufacturer
Bourns Inc.Littelfuse Inc.onsemiSemtech Corporation
Series
-PulseGuard® PGBRailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)24V24V (Min)
Voltage - Breakdown (Min)
6V13.3V, 7.5V26.2V-
Voltage - Clamping (Max) @ Ipp
15V26V, 14V44V150V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8A (8/20µs)17A (8/20µs)-
Power - Peak Pulse
150W350W400W-
Power Line Protection
NoYes
Applications
General PurposeHDMIRS-485
Capacitance @ Frequency
0.8pF @ 1MHz30pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFN0603 (1608 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603 (1608 Metric)SLP2510P8SOT-23-3SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
9,181
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
0603 (1608 Metric)
PGB1010603NR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
39,739
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.88453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
387,546
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2510P8
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
25,498
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.