TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,064 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 30.2A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
29,972 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.84826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.8V | 10.5V | 5A (8/20µs) | 75W | Yes | HDMI | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFDFN | SLP1710P4T | |||
64,100 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 54V | 60V | 87.1V | 4.6A | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | |||
30,278 In Stock | 1 : ¥5.83000 Cut Tape (CT) 10,000 : ¥1.95067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.5V (Max) | 7.5V | 6.5V | 4A (8/20µs) | - | No | USB | 0.4pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0402 (1006 Metric) | SLP1006N3T |