TPD3E001DRLR

DigiKey Part Number
296-21885-2-ND - Tape & Reel (TR)
296-21885-1-ND - Cut Tape (CT)
296-21885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD3E001DRLR
Description
TVS DIODE 5.5VWM SOT5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-5
Datasheet
 Datasheet
EDA/CAD Models
TPD3E001DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
90W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.67000¥36.70
100¥2.55320¥255.32
500¥1.99334¥996.67
1,000¥1.62020¥1,620.20
2,000¥1.44834¥2,896.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.44833¥5,793.32
8,000¥1.37470¥10,997.60
12,000¥1.27651¥15,318.12
28,000¥1.24705¥34,917.40
Manufacturers Standard Package