RCLAMP7534P.TNT | |
---|---|
DigiKey Part Number | RCLAMP7534P.TNTTR-ND - Tape & Reel (TR) RCLAMP7534P.TNTCT-ND - Cut Tape (CT) RCLAMP7534P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP7534P.TNT |
Description | TVS DIODE 5VWM 25VC SGP2010N5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SGP2010N5 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP7534P.TNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.19pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.61000 | ¥76.10 |
100 | ¥5.91990 | ¥591.99 |
500 | ¥5.01814 | ¥2,509.07 |
1,000 | ¥4.08776 | ¥4,087.76 |
2,000 | ¥3.84813 | ¥7,696.26 |
5,000 | ¥3.66489 | ¥18,324.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.49574 | ¥34,957.40 |