SMBJ26A

DigiKey Part Number
SMBJ26ALFTR-ND - Tape & Reel (TR)
SMBJ26ALFCT-ND - Cut Tape (CT)
SMBJ26ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ26A
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.52900¥25.29
100¥1.27490¥127.49
500¥1.12980¥564.90
1,000¥0.87924¥879.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78691¥2,360.73
6,000¥0.76934¥4,616.04
9,000¥0.68141¥6,132.69
30,000¥0.67262¥20,178.60
75,000¥0.57150¥42,862.50
Manufacturers Standard Package