SY58024UMG | |
---|---|
DigiKey Part Number | 576-1381-ND |
Manufacturer | |
Manufacturer Product Number | SY58024UMG |
Description | IC CROSSPOINT SW 2 X 2:2 32MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY58024UMG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 2 x 2:2 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.76000 | ¥194.76 |
25 | ¥162.45840 | ¥4,061.46 |
100 | ¥147.75200 | ¥14,775.20 |