TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,406,742 In Stock 5,180,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
5,363 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.77212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.1pF @ 1MHz | -30°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
62,732 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.20318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 23V (Max) | 28V | - | - | - | No | General Purpose | 7pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
280,618 In Stock 150,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 34V | 2A (8/20µs) | 68W | No | - | 7pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
138,822 In Stock 110,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.52851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 7.8V (Typ) | 15.5V (Typ) | 4A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
115,328 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V | 31.1V | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
162,195 In Stock 240,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.40228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 20V (Max) | 21V | 30V | 2A (8/20µs) | 68W | No | HDMI, USB | 7pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
43,007 In Stock 8,590,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.30091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.3V (Max) | 6.5V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 200pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |