SD09CQ-7

DigiKey Part Number
31-SD09CQ-7TR-ND - Tape & Reel (TR)
31-SD09CQ-7CT-ND - Cut Tape (CT)
31-SD09CQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD09CQ-7
Description
GENERAL PROTECTION PP SOD323 T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V (Max)
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
68pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥1.65000¥16.50
100¥0.80700¥80.70
500¥0.67320¥336.60
1,000¥0.46779¥467.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40540¥1,216.20
6,000¥0.37605¥2,256.30
9,000¥0.31184¥2,806.56
30,000¥0.30634¥9,190.20
75,000¥0.27516¥20,637.00
150,000¥0.23847¥35,770.50
Manufacturers Standard Package