TVS Diodes

Results: 3
Manufacturer
Rohm SemiconductorSTMicroelectronics
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V5V (Max)11V (Max)
Voltage - Breakdown (Min)
6V6.65V12.2V
Voltage - Clamping (Max) @ Ipp
17V18.2V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)11A-
Power - Peak Pulse
200W-
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
0.95pF @ 1MHz3pF @ 1MHz-
Operating Temperature
150°C (TJ)-
Package / Case
6-UFDFNSC-79, SOD-523SOD-123F
Supplier Device Package
6-µQFN (1.45x1.0)EMD2PMDU
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN
USBULC6-2M6
TVS DIODE 5VWM 17VC 6UQFN
STMicroelectronics
6,782
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
0.95pF @ 1MHz
-
Surface Mount
6-UFDFN
6-µQFN (1.45x1.0)
21,622
In Stock
1 : ¥2.79000
Cut Tape (CT)
8,000 : ¥0.31068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.65V
-
-
-
No
General Purpose
3pF @ 1MHz
150°C (TJ)
Surface Mount
SC-79, SOD-523
EMD2
RB160MM-30TFTR
SMF11VTR
TVS DIODE 11VWM 18.2VC PMDU
Rohm Semiconductor
112
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.73888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
11V (Max)
12.2V
18.2V
11A
200W
No
General Purpose
-
150°C (TJ)
Surface Mount
SOD-123F
PMDU
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.