TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedEaton - Electronics DivisionKYOCERA AVXVishay General Semiconductor - Diodes Division
Series
-GiGUARDSTTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
4.5V (Max)5V5V (Max)7V
Voltage - Breakdown (Min)
5.5V6.4V9V
Voltage - Clamping (Max) @ Ipp
9.2V11.5V13V17V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)6A43.5A90A (8/20µs)
Power - Peak Pulse
4W72W400W-
Applications
-Ethernet, HDMI, USBTelecom
Capacitance @ Frequency
0.15pF @ 1MHz800pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1610 Metric)DO-214AC, SMA
Supplier Device Package
0402DFN0603-2LDO-214AC (SMA)U-DFN1610-2 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN1610-2
D4V5H1U2LP1610-7
TVS DIODE 4.5VWM 11.5VC 2DFN
Diodes Incorporated
98,885
In Stock
120,000
Factory
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.58488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
4.5V (Max)
5.5V
11.5V
90A (8/20µs)
-
No
-
800pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0603 (1610 Metric)
U-DFN1610-2 (Type B)
DFN0603-2L
STN061050BL15
TVS DIODE 5VWM 17VC DFN0603-2L
Eaton - Electronics Division
12,857
In Stock
1 : ¥2.46000
Cut Tape (CT)
10,000 : ¥0.22331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
17V
4A (8/20µs)
4W
No
Telecom
0.15pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
DFN0603-2L
6,296
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,800 : ¥1.05724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
giguard_750sq
GG040207100N2P
DIODE 7VDC, 0402, 10PF
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.24295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.