TVS Diodes

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Texas InstrumentsVishay General Semiconductor - Diodes Division
Series
-P4SMA, TransZorb®TransZorb®, eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5.5V (Max)5.8V12V (Max)
Voltage - Breakdown (Min)
6V6.4V6.45V13V
Voltage - Clamping (Max) @ Ipp
9.2V10.5V14V26V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)4A (8/20µs)10.9A38.1A
Power - Peak Pulse
40W100W400W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
13pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
2-UDFN10-UFDFNDO-214AC, SMADO-219AD
Supplier Device Package
2-DFN (1x0.6)10-USON (2.5x1)DO-214AC (SMA)DO-219AD (MicroSMP)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
55,293
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
233,199
In Stock
1 : ¥2.22000
Cut Tape (CT)
4,500 : ¥0.37358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
10.9A
100W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
1,800 : ¥0.95854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.8V
6.45V
10.5V
38.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0
In Stock
Check Lead Time
20,000 : ¥0.31012
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
12V (Max)
13V
26V
4A (8/20µs)
-
No
General Purpose
13pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
2-UDFN
2-DFN (1x0.6)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.