HSP053-4M5 | |
---|---|
DigiKey Part Number | 497-18022-2-ND - Tape & Reel (TR) 497-18022-1-ND - Cut Tape (CT) 497-18022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP053-4M5 |
Description | TVS DIODE 5VWM 5UQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-uQFN (1.3x0.8) |
EDA/CAD Models | HSP053-4M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.35pF @ 200MHz ~ 2.5GHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22240 | ¥122.24 |
500 | ¥0.99732 | ¥498.66 |
1,000 | ¥0.73995 | ¥739.95 |
2,000 | ¥0.62255 | ¥1,245.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.59520 | ¥3,571.20 |
12,000 | ¥0.51476 | ¥6,177.12 |
30,000 | ¥0.50511 | ¥15,153.30 |
60,000 | ¥0.41824 | ¥25,094.40 |
150,000 | ¥0.41181 | ¥61,771.50 |