TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
389,362 In Stock 56,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.52684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.5V | 50V | 3A (8/20µs) | 150W | No | General Purpose | 35pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
47,878 In Stock 552,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | - | 8V | 5A (8/20µs) | 40W | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
65,508 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
25,137 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.53849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
17,842 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 2.5V (Max) | 2.7V | 7.5V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | SLP1006P2T | |||
38,880 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.81568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 3.3V (Max) | 3.5V | 21.8V (Typ) | 30A (8/20µs) | 750W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
117,687 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.20318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 5.8V | - | - | - | No | General Purpose | 32pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
418,642 In Stock 375,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.46952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
79,856 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 14V | 30A (8/20µs) | 420W | No | General Purpose | 190pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
1,027 In Stock | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.62068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 3-XDFN Exposed Pad | DFN1110D-3 | ||
13,947 In Stock 377,133 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 2 | 5.5V (Max) | 7V | 15V (Typ) | 2.5A (8/20µs) | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
28,414 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.39788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5.2V | 15.5V | 20A (8/20µs) | - | No | Telecom | 207pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.25577 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | - | 3.3V (Max) | 5.2V | 20V | 15A (8/20µs) | 150W | No | Telecom | 207pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
0 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | - | 3.3V | 4.1V | 10.3V | 200A (8/20µs) | 600W | No | - | 5200pF @ 1MHz | -65°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |