TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967,615 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
38,069 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.08550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | General Purpose | 1pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143B | ||
21,312 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.20318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 9V (Max) | 11.4V | 18.5V | - | - | No | General Purpose | 15pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
102,841 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,000 : ¥0.31617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.5V | 23.7V | 5.9A (8/20µs) | 140W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
30,789 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14.6V | 38V | 7.8A (8/20µs) | 290W | No | - | 17pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
228,900 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.36646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.4V | 12V | 3.5A (8/20µs) | 42W | No | - | 25pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
30,211 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 35V | 38V | 59V | 3A (8/20µs) | 230W | No | CAN | 13pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,072 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥0.53877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.3V | 25V | 8A (8/20µs) | 200W | No | - | 60pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
79,856 In Stock | 1 : ¥3.69000 Cut Tape (CT) 10,000 : ¥0.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 14V | 30A (8/20µs) | 420W | No | General Purpose | 190pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |