PESD2CANFD24U-TR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24U-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD24U-CT-ND - Cut Tape (CT) 1727-PESD2CANFD24U-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24U-TR |
Description | TVS DIODE 24VWM 42VC TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 3.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.07060 | ¥107.06 |
500 | ¥0.94906 | ¥474.53 |
1,000 | ¥0.73855 | ¥738.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66103 | ¥1,983.09 |
6,000 | ¥0.64626 | ¥3,877.56 |
9,000 | ¥0.57241 | ¥5,151.69 |
30,000 | ¥0.56502 | ¥16,950.60 |
75,000 | ¥0.48008 | ¥36,006.00 |
150,000 | ¥0.47104 | ¥70,656.00 |