SZMM3Z11VT1GX | |
---|---|
DigiKey Part Number | 1727-SZMM3Z11VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z11VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z11VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z11VT1GX |
Description | SZMM3Z11VT1G/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59948 | ¥299.74 |
1,000 | ¥0.41648 | ¥416.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26151 | ¥784.53 |
6,000 | ¥0.24257 | ¥1,455.42 |
9,000 | ¥0.20833 | ¥1,874.97 |