TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,559 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.5V | 15V (Typ) | 3A (8/20µs) | 45W | Yes | Ethernet, HDMI | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
12,191 In Stock 27,000 Factory | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥2.95340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | 6V | 15V (Typ) | 12A (8/20µs) | 180W | Yes | Ethernet, USB | 1pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-23-6 | |||
988 In Stock | 1 : ¥20.94000 Cut Tape (CT) 2,500 : ¥9.42361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 15V (Max) | 16.7V | 30V | 5A (8/20µs) | 300W | No | General Purpose | 75pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.69386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 10V (Max) | 10.5V | 43V | 23A (8/20µs) | - | No | General Purpose | 1pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6L |