TPSMA6L54A

DigiKey Part Number
F6170TR-ND - Tape & Reel (TR)
F6170CT-ND - Cut Tape (CT)
F6170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L54A
Description
TVS SMAF 54V 600W UNIDIR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L54A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.29200¥32.92
100¥2.28640¥228.64
500¥1.78498¥892.49
1,000¥1.45084¥1,450.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29693¥3,890.79
6,000¥1.23098¥7,385.88
9,000¥1.14305¥10,287.45
30,000¥1.11667¥33,500.10
75,000¥1.08150¥81,112.50
Manufacturers Standard Package