SMAJ13CA

DigiKey Part Number
SMAJ13CABTR-ND - Tape & Reel (TR)
SMAJ13CABCT-ND - Cut Tape (CT)
SMAJ13CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ13CA
Description
TVS DIODE 13VWM 21.5VC SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ13CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.53700¥25.37
100¥1.52210¥152.21
500¥1.40962¥704.81
1,000¥0.95858¥958.58
2,000¥0.88243¥1,764.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.84577¥4,228.85
10,000¥0.76120¥7,612.00
25,000¥0.74992¥18,748.00
50,000¥0.70481¥35,240.50
Manufacturers Standard Package