TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,998 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.67164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V (Max) | 4.5V | 6.8V (Typ) | 6A (8/20µs) | 40W | No | General Purpose | 0.9pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
77,540 In Stock 18,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.67731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 3.3V (Max) | 6V | 10V (Typ) | 5A (8/20µs) | - | Yes | HDMI, USB | 0.85pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |