TVS Diodes

Results: 17
Manufacturer
Analog Devices Inc./Maxim IntegratedDiodes IncorporatedNexperia USA Inc.onsemiSemtech CorporationSTMicroelectronicsTexas Instruments
Series
-RailClamp®USB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.25V5.5V (Max)70V85V-
Voltage - Breakdown (Min)
5.5V5.8V6V7V70V85V-
Voltage - Clamping (Max) @ Ipp
10V10V (Typ)14.5V (Typ)15V15V (Typ)17V18V20V26V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)5A (8/20µs)8A (8/20µs)15A (8/20µs)28A (8/20µs)-
Power - Peak Pulse
35W50W150W350W500W-
Power Line Protection
-NoYes
Applications
-Ethernet, HDMIGeneral PurposeHDMIUSBUSB OTG
Capacitance @ Frequency
0.6pF @ 1MHz0.8pF @ 1MHz0.9pF @ 1MHz1pF @ 1MHz1.6pF @ 1MHz2.3pF @ 1MHz3pF @ 1MHz101pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-3636-UFDFN6-XFDFNSOT-23-6SOT-23-6 Thin, TSOT-23-6SOT-553SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
6-TSOP6-XSON, SOT886 (1.45x1)SC-88/SC70-6/SOT-363SC-89 (SOT-666)SLP1610P4SOT-143SOT-23-3 (TO-236)SOT-23-6SOT-363SOT-553SOT-5X3SOT-6TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT886
PRTR5V0U2F,115
TVS DIODE 5.5VWM 6XSON
Nexperia USA Inc.
161,924
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.94413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
108,600
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT143
DRTR5V0U2SR-7
TVS DIODE 5.5VWM SOT143
Diodes Incorporated
476,772
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.77180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
HDMI
1pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-253-4, TO-253AA
SOT-143
SOT-363
NUP4114UCW1T2G
TVS DIODE 5.5VWM 10V SC88/SC70-6
onsemi
31,560
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
5.5V
10V
8A (8/20µs)
-
Yes
General Purpose
0.6pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-553-5
NUP2114UPXV5T1G
TVS DIODE 5VWM 10VC SOT553
onsemi
65,792
In Stock
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥0.93434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
5.5V
10V (Typ)
8A (8/20µs)
-
Yes
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-553
SOT-553
RailClamp 6-UFDFN
RCLAMP0522P.TCT
TVS DIODE 5VWM 15VC SLP1610P4
Semtech Corporation
53,154
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-UFDFN
SLP1610P4
6-TSOP
NUP2201MR6T1G
TVS DIODE 5VWM 20VC 6TSOP
onsemi
6,070
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.75263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
SOT-363
NUP2202W1T2G
TVS DIODE 5VWM 20VC SC88/SC70-6
onsemi
24,390
In Stock
45,000
Factory
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.01698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
20V
8A (8/20µs)
500W
Yes
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-666 Pkg
RCLAMP0502A.TCT
TVS DIODE 5VWM 18VC SC89
Semtech Corporation
358,871
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6V
18V
3A (8/20µs)
50W
Yes
Ethernet, HDMI
0.9pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
SOT-363
NUP4202W1T2G
TVS DIODE 5VWM 14.5V SC88/SC70-6
onsemi
19,731
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.96431
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
14.5V (Typ)
28A (8/20µs)
500W
No
General Purpose
3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
34,608
In Stock
162,500
Factory
1 : ¥15.43000
Cut Tape (CT)
2,500 : ¥6.94779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
-
-
-
-
-
Yes
USB OTG
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-6
TO-236AB
PESD3V3L2BT,215
TVS DIODE 3.3VWM 26VC TO236AB
Nexperia USA Inc.
126,280
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.88102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
5.8V
26V
15A (8/20µs)
350W
No
General Purpose
101pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
NUP1301ML3T1G
TVS DIODE 70VWM SOT23-3
onsemi
8,857
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
70V
70V
-
-
-
No
-
0.9pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
6-TSOP
NUP2114UCMR6T1G
TVS DIODE 5VWM 10VC 6TSOP
onsemi
9,173
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.45177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
5.5V
10V (Typ)
8A (8/20µs)
-
Yes
General Purpose
0.8pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
DRL-6-SOT Pkg
TPD2E1B06DRLR
TVS DIODE 5.5VWM 15VC 6SOT
Texas Instruments
13,947
In Stock
377,133
Marketplace
1 : ¥4.76000
Cut Tape (CT)
4,000 : ¥1.58997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
2
5.5V (Max)
7V
15V (Typ)
2.5A (8/20µs)
35W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
SOT-363
SZNUP2301MW6T1G
TVS DIODE SC88/SC70-6/SOT363
onsemi
4,257
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.73063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
-
2
-
70V
-
-
-
No
-
1.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT 363
DLPA004-7
TVS DIODE 85VWM SOT363
Diodes Incorporated
3
In Stock
1 : ¥5.01000
Cut Tape (CT)
1 : ¥5.01000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
2
-
85V
85V
-
-
-
-
-
2.3pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
Showing
of 17

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.