ESD2CAN24DBZRQ1 | |
---|---|
DigiKey Part Number | 296-ESD2CAN24DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN24DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN24DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN24DBZRQ1 |
Description | AUTOMOTIVE DUAL 3-PF, 24-V, 30-K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CAN24DBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥1.98590 | ¥198.59 |
250 | ¥1.79952 | ¥449.88 |
500 | ¥1.48936 | ¥744.68 |
1,000 | ¥1.11699 | ¥1,116.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02389 | ¥3,071.67 |
6,000 | ¥0.96184 | ¥5,771.04 |
15,000 | ¥0.89979 | ¥13,496.85 |
30,000 | ¥0.82532 | ¥24,759.60 |
75,000 | ¥0.79430 | ¥59,572.50 |