TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-SMDJTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)33V36V
Voltage - Breakdown (Min)
5V5.5V36.7V40V
Voltage - Clamping (Max) @ Ipp
8V (Typ)10.4V53.3V58.1V
Current - Peak Pulse (10/1000µs)
9.8A (8/20µs)16A51.6A93.8A
Power - Peak Pulse
102W3000W (3kW)5000W (5kW)-
Applications
General PurposeUSB
Capacitance @ Frequency
0.3pF @ 1MHz80pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNDO-214AB, SMCSOD-923
Supplier Device Package
10-UDFN (2.5x1)DO-214AB (SMC)DO-214AB (SMCJ)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X3.3ST5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
77,053
In Stock
1 : ¥2.30000
Cut Tape (CT)
8,000 : ¥0.36036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SMCJ  Series DO-214AB Pkg
SMDJ36CA
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
57,266
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.72050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
14,650
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,500 : ¥2.66809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
93.8A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
10-UFDFN
ESD8004MUTAG
TVS DIODE 3.3VWM 8VC 10UDFN
onsemi
14,872
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥2.54388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
4
-
3.3V (Max)
5.5V
8V (Typ)
16A
-
No
USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.