TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212,368 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | 5.5V (Max) | 7V | 8V | 5A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
6,000 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 40V | 58.1V | 6.9A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
8,760 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6.4V | 9.2V | 43.5A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123FL | ||
19,754 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.89823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V | 5.2V | 8.5V | 47A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123FL |