TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,466 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.76832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | Surface Mount | 10-XFDFN | DFN2510A-10 | ||
29,217 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.56632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 5 | 3V | 6.1V | - | - | 30W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-µQFN (1.45x1.0) |