82402304

DigiKey Part Number
732-4476-2-ND - Tape & Reel (TR)
732-4476-1-ND - Cut Tape (CT)
732-4476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82402304
Description
TVS DIODE 5VWM 6.8VC SOT23-6L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
82402304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥6.46900¥64.69
50¥6.03400¥301.70
100¥5.60710¥560.71
500¥4.96676¥2,483.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.30999¥12,929.97
Manufacturers Standard Package