GG0402055R042P | |
---|---|
DigiKey Part Number | 478-10593-2-ND - Tape & Reel (TR) 478-10593-1-ND - Cut Tape (CT) 478-10593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402055R042P |
Description | TVS DIODE 5VWM 16VC 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02800 | ¥20.28 |
100 | ¥1.02540 | ¥102.54 |
500 | ¥0.83626 | ¥418.13 |
1,000 | ¥0.62041 | ¥620.41 |
2,000 | ¥0.52198 | ¥1,043.96 |
5,000 | ¥0.49904 | ¥2,495.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.43160 | ¥4,316.00 |
30,000 | ¥0.42351 | ¥12,705.30 |
50,000 | ¥0.35067 | ¥17,533.50 |