DF6A6.8FU,LF | |
---|---|
DigiKey Part Number | DF6A6.8FULFTR-ND - Tape & Reel (TR) DF6A6.8FULFCT-ND - Cut Tape (CT) DF6A6.8FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF6A6.8FU,LF |
Description | TVS DIODE US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | DF6A6.8FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.76270 | ¥76.27 |
500 | ¥0.56008 | ¥280.04 |
1,000 | ¥0.49431 | ¥494.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29733 | ¥891.99 |
6,000 | ¥0.26660 | ¥1,599.60 |
9,000 | ¥0.25092 | ¥2,258.28 |
15,000 | ¥0.23603 | ¥3,540.45 |