TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,968 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
160,786 In Stock 55,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 5,000 : ¥0.64425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.6V | 9.8V | 16A (8/20µs) | - | No | - | 20pF @ 1MHz | - | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F | ||
20,687 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.4V | 14V | 2.5A (8/20µs) | 40W | Yes | HDMI, USB | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
54,108 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.76830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 5.5V | 3V (Typ) | 5A (8/20µs) | - | No | HDMI | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-XFDFN | DFN2510A-10 |