SM6F15AY | |
---|---|
DigiKey Part Number | 497-SM6F15AYTR-ND - Tape & Reel (TR) 497-SM6F15AYCT-ND - Cut Tape (CT) 497-SM6F15AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F15AY |
Description | TVS DIODE 15VWM 32.5VC SOD128FLT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 123A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F15AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 123A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
100 | ¥2.05250 | ¥205.25 |
500 | ¥1.60238 | ¥801.19 |
1,000 | ¥1.30249 | ¥1,302.49 |
2,000 | ¥1.16436 | ¥2,328.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.10515 | ¥6,630.90 |
12,000 | ¥1.02621 | ¥12,314.52 |
30,000 | ¥1.00252 | ¥30,075.60 |
60,000 | ¥0.97697 | ¥58,618.20 |