SOD128Flat TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 23V (Max) | 25.7V | 49.2V | 81A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6V (Max) | 6.7V | 13.7V | 290A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 18V (Max) | 20V | 39.3V | 102A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 11V (Max) | 12.3V | 24.2V | 1665A (1.665kA) (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 14V (Max) | 15.7V | 29V | 136A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 31V (Max) | 34.2V | 65V | 61A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 32.5V | 123A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V (Max) | 14.4V | 27.2V | 147A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | 40V | 76V | 52A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 8.5V (Max) | 9.4V | 19.5V | 205A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
6,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 6.5V (Max) | 7.2V | 14.5V | 276A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
5,995 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 25.3V | 157A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
5,990 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 30V (Max) | 33.2V | 64.3V | 62A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
5,975 In Stock | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26.7V | 50V | 80A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
5,880 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V (Max) | 31.1V | 59V | 68A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
5,870 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 16V (Max) | 17.9V | 34.7V | 115A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
2,994 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6.4V | 13.4V | 298A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 33V (Max) | 36.7V | 69.7V | 57A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 10V (Max) | 11.1V | 21.7V | 184A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 26V (Max) | 28.9V | 53.5V | 75A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 22V (Max) | 24.4V | 48.3V | 83A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 6,000 : ¥1.10515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 20V (Max) | 22.2V | 42.8V | 93A (8/20µs) | 600W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD128Flat |