TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,864 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.86694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | Yes | HDMI | 0.45pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-XFDFN | SLP2010P8T | |||
67,969 In Stock 123,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 45V | 50V | 72.7V | 8.3A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | SMB | |||
85,586 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.39476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6.5V | 7.22V | 11.2V | 17.9A | 200W | No | General Purpose | - | -65°C ~ 175°C (TA) | Surface Mount | SOD-123F | SOD-123FL | ||
13,577 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.75630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.9V | 5V | 3.5A (8/20µs) | 63W | Yes | HDMI | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-UDFN Exposed Pad | LLP1713-7L |