TVS Diodes

Results: 4
Manufacturer
Nexperia USA Inc.Rohm SemiconductorSTMicroelectronicsTexas Instruments
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
4.8V (Max)5.25V5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
4.85V6V7V25.4V
Voltage - Clamping (Max) @ Ipp
11V14.5V (Typ)17V50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)100A (8/20µs)
Power - Peak Pulse
45W150W1100W (1.1kW)-
Power Line Protection
NoYes
Applications
CANGeneral PurposeUSB
Capacitance @ Frequency
9.3pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-3630805 (2012 Metric)SC-70, SOT-323SOT-23-6
Supplier Device Package
SC-70-6SMD2012SOT-23-6SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
477,274
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
108,590
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
VS4V8BU1ART7R
VS4V8BU1ART7R
TVS DIODE 4.8VWM 11VC SMD2012
Rohm Semiconductor
21,100
In Stock
1 : ¥4.10000
Cut Tape (CT)
7,000 : ¥1.32339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
4.8V (Max)
4.85V
11V
100A (8/20µs)
1100W (1.1kW)
No
General Purpose
-
-55°C ~ 150°C (TA)
-
-
Surface Mount
0805 (2012 Metric)
SMD2012
SC-70-6
TPD4E1B06DCKR
TVS DIODE 5.5VWM 14.5VC SC70-6
Texas Instruments
9,170
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5.5V (Max)
7V
14.5V (Typ)
3A (8/20µs)
45W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.