PESD15VS1UB,115 | |
---|---|
DigiKey Part Number | 1727-5370-2-ND - Tape & Reel (TR) 1727-5370-1-ND - Cut Tape (CT) 1727-5370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD15VS1UB,115 |
Description | TVS DIODE 15VWM 40VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD15VS1UB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17.6V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 32pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09770 | ¥109.77 |
500 | ¥0.89536 | ¥447.68 |
1,000 | ¥0.66434 | ¥664.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55890 | ¥1,676.70 |
6,000 | ¥0.53435 | ¥3,206.10 |
9,000 | ¥0.46214 | ¥4,159.26 |
30,000 | ¥0.45347 | ¥13,604.10 |
75,000 | ¥0.37549 | ¥28,161.75 |
150,000 | ¥0.36971 | ¥55,456.50 |