SMBJ60CD-M3/H

DigiKey Part Number
SMBJ60CD-M3/HGITR-ND - Tape & Reel (TR)
SMBJ60CD-M3/HGICT-ND - Cut Tape (CT)
SMBJ60CD-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CD-M3/H
Description
TVS DIODE 60VWM 95.5VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
95.5V Clamp 6.28A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
67.7V
Voltage - Clamping (Max) @ Ipp
95.5V
Current - Peak Pulse (10/1000µs)
6.28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.42200¥24.22
100¥1.45560¥145.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥1.34739¥1,010.54
1,500¥0.91627¥1,374.40
2,250¥0.84349¥1,897.85
5,250¥0.80846¥4,244.41
18,750¥0.72762¥13,642.88
37,500¥0.71683¥26,881.12
75,000¥0.67372¥50,529.00
Manufacturers Standard Package