PESD5V0U1BB,115 | |
---|---|
DigiKey Part Number | 1727-3935-2-ND - Tape & Reel (TR) 1727-3935-1-ND - Cut Tape (CT) 1727-3935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0U1BB,115 |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0U1BB,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27660 | ¥127.66 |
500 | ¥1.13098 | ¥565.49 |
1,000 | ¥0.88017 | ¥880.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78776 | ¥2,363.28 |
6,000 | ¥0.77016 | ¥4,620.96 |
9,000 | ¥0.68214 | ¥6,139.26 |
30,000 | ¥0.67335 | ¥20,200.50 |
75,000 | ¥0.57212 | ¥42,909.00 |