TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-AQ24CANA, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
6.2V26.7V
Voltage - Clamping (Max) @ Ipp
16V50V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)70A (8/20µs)
Power - Peak Pulse
250W1000W (1kW)
Applications
-CAN
Capacitance @ Frequency
15pF @ 1MHz950pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-323
D5V0S1U2WS-7
TVS DIODE 5.5VWM 16VC SOD323
Diodes Incorporated
10,891
In Stock
36,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.64808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
16V
70A (8/20µs)
1000W (1kW)
No
-
950pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
AQ24CANA-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
4,757
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.35867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
5A (8/20µs)
250W
No
CAN
15pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.