TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,788 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥3.13615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6.1V | 8V | 8A (8/20µs) | - | No | General Purpose | 12pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
26,738 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥0.84702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 13.3V | 26V | 10A (8/20µs) | 250W | No | CAN | 55.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
14,945 In Stock | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.10386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 3.3V (Max) | 5V | 10V | 5.5A | 55W | No | DVI, HDMI, USB | 0.6pF @ 1MHz | -55°C ~ 85°C | Automotive | AEC-Q101 | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
2,771 In Stock 80,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.75023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 15V (Max) | 16.7V | 28V | 5A (8/20µs) | 200W | No | - | 46pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 |