CDSOD323-T05C

DigiKey Part Number
CDSOD323-T05CTR-ND - Tape & Reel (TR)
CDSOD323-T05CCT-ND - Cut Tape (CT)
CDSOD323-T05CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T05C
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.3V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T05C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18.3V (Typ)
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.58100¥45.81
100¥3.17140¥317.14
500¥2.65012¥1,325.06
1,000¥2.25540¥2,255.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00872¥6,026.16
6,000¥1.90299¥11,417.94
9,000¥1.76202¥15,858.18
30,000¥1.74458¥52,337.40
Manufacturers Standard Package