VCAN16A2-03SHE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥3.15000
Datasheet

VCAN16A2-03SHE3-08

DigiKey Part Number
112-VCAN16A2-03SHE3-08TR-ND - Tape & Reel (TR)
112-VCAN16A2-03SHE3-08CT-ND - Cut Tape (CT)
112-VCAN16A2-03SHE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAN16A2-03SHE3-08
Description
TVS DIODE 16VWM 28VC SOT23-3
Customer Reference
Detailed Description
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
145W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
16.7pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number