RCLAMP0502BATCT

DigiKey Part Number
RCLAMP0502BATCTTR-ND - Tape & Reel (TR)
RCLAMP0502BATCTCT-ND - Cut Tape (CT)
RCLAMP0502BATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0502BATCT
Description
TVS DIODE 5VWM 25VC SC75
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-75 (SOT523)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0502BATCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
125W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1.2pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥5.92700¥59.27
100¥4.10490¥410.49
500¥3.42956¥1,714.78
1,000¥2.91875¥2,918.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.59950¥7,798.50
6,000¥2.46270¥14,776.20
9,000¥2.28027¥20,522.43
30,000¥2.25770¥67,731.00
Manufacturers Standard Package