D6V3H1U2LP-7B

DigiKey Part Number
D6V3H1U2LP-7BDITR-ND - Tape & Reel (TR)
D6V3H1U2LP-7BDICT-ND - Cut Tape (CT)
D6V3H1U2LP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D6V3H1U2LP-7B
Description
TVS DIODE 6.3VWM 12.5VC 2DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.5V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
375W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.59300¥15.93
100¥0.77910¥77.91
500¥0.64956¥324.78
1,000¥0.45138¥451.38
2,000¥0.39120¥782.40
5,000¥0.36286¥1,814.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.30091¥3,009.10
30,000¥0.29560¥8,868.00
50,000¥0.26551¥13,275.50
100,000¥0.23541¥23,541.00
250,000¥0.23010¥57,525.00
Manufacturers Standard Package