TVS Diodes

Results: 7
Manufacturer
Bourns Inc.KYOCERA AVXonsemiSemtech Corporation
Series
-GiGUARD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
2.8V3.3V3.3V (Max)5V7V30V
Voltage - Breakdown (Min)
3V4V5V7V7.5V9V100V
Voltage - Clamping (Max) @ Ipp
12V13V15.5V21V25V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)6A7A8A30A (8/20µs)-
Power - Peak Pulse
46W70W72W96W600W-
Applications
EthernetEthernet, HDMI, USBGeneral Purpose
Capacitance @ Frequency
0.25pF @ 1MHz0.3pF @ 1MHz1.4pF @ 1MHz3pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 150°C (TJ)-
Package / Case
2-XDFN5-DFN0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X2DFN (1x0.6)5-DFN (2x1)020104020402 (1005 Metric)0603SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG0402050R3C2P
TVS DIODE 5VWM 15.5VC 0402
KYOCERA AVX
3,046
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.55066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
7V
15.5V
3A (8/20µs)
46W
No
General Purpose
0.3pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
9,127
In Stock
1 : ¥13.46000
Cut Tape (CT)
3,000 : ¥6.06551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
30V
100V
25V
3A (8/20µs)
-
No
Ethernet
1.4pF @ 1MHz
-
Automotive
AEC-Q100
Surface Mount
5-DFN
5-DFN (2x1)
GiGuard
GG020103100N2P
DIODE 3.3VDC, 0201, 10PF
KYOCERA AVX
37,459
In Stock
1 : ¥1.72000
Cut Tape (CT)
15,000 : ¥0.22138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
4V
12V
7A
70W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201
2X2DFN
ESD7551N2T5G
TVS DIODE 3.3VWM 13VC 2X2DFN
onsemi
18,653
In Stock
1 : ¥2.87000
Cut Tape (CT)
8,000 : ¥0.44706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
13V
-
-
No
General Purpose
0.25pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
SOT-23-3
CDSOT23-SLVU2.8
TVS DIODE 2.8VWM 21VC SOT23-3
Bourns Inc.
29,746
In Stock
1 : ¥10.92000
Cut Tape (CT)
3,000 : ¥4.52738
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.8V
3V
21V
30A (8/20µs)
600W
No
General Purpose
3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
giguard_750sq
GG040207100N2P
DIODE 7VDC, 0402, 10PF
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24295
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
7V
9V
13V
6A
72W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1005 Metric)
0402
giguard_750sq
GG060305100N2P
DIODE 5VDC, 0603, 10PF
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.40044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
7.5V
12V
8A
96W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
-
-
Surface Mount
0603 (1608 Metric)
0603
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.