TPD2E1B06DRLR

DigiKey Part Number
296-37298-2-ND - Tape & Reel (TR)
296-37298-1-ND - Cut Tape (CT)
296-37298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E1B06DRLR
Description
TVS DIODE 5.5VWM 15VC 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TPD2E1B06DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.03100¥40.31
100¥2.80280¥280.28
500¥2.18824¥1,094.12
1,000¥1.77857¥1,778.57
2,000¥1.59000¥3,180.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.58997¥6,359.88
8,000¥1.50913¥12,073.04
12,000¥1.40133¥16,815.96
28,000¥1.36899¥38,331.72
Manufacturers Standard Package

Other Suppliers on DigiKey

377,133In Stock
Ships from Rochester Electronics, LLC